Isocom, H11B2XSMT&R DC Input Photodarlington Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-8148
- Mfr. Part No.:
- H11B2XSMT&R
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-8148
- Mfr. Part No.:
- H11B2XSMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Isocom | |
Mounting Type | Surface Mount | |
Output Device | Photodarlington | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | DIP | |
Input Current Type | DC | |
Typical Rise Time | 125µs | |
Maximum Input Current | 80 mA | |
Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
Minimum Current Transfer Ratio | 200% | |
Typical Fall Time | 100µs | |
Series | H11B | |
Select all | ||
---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 125µs | ||
Maximum Input Current 80 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 100µs | ||
Series H11B | ||
- COO (Country of Origin):
- CN
The H11B_ series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.
High Current Transfer Ratio
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances