Isocom, H11B1G DC Input Photodarlington Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-8138
- Mfr. Part No.:
- H11B1G
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 171-8138
- Mfr. Part No.:
- H11B1G
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Photodarlington | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 125µs | |
| Maximum Input Current | 80 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Minimum Current Transfer Ratio | 500% | |
| Typical Fall Time | 100µs | |
| Series | H11B | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 125µs | ||
Maximum Input Current 80 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Minimum Current Transfer Ratio 500% | ||
Typical Fall Time 100µs | ||
Series H11B | ||
- COO (Country of Origin):
- CN
The H11B1 is an optically coupled isolator consisting of a Gallium Arsenide infrared emitting diode and a silicon photo-Darlington transistor mounted in a standard 6-pin dual-in line package, with surface mount, butt cut and gull wing options available.
Dual-In-Line Package
High Sensitivity to Low Input Current
High Input-Output Isolation Guaranteed - 5300 Volts Peak
Various lead form options available
High Sensitivity to Low Input Current
High Input-Output Isolation Guaranteed - 5300 Volts Peak
Various lead form options available
