Isocom, H11AV2XG DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-8127
- Mfr. Part No.:
- H11AV2XG
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-8127
- Mfr. Part No.:
- H11AV2XG
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Typical Fall Time | 2µs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | H11AV | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Typical Fall Time 2µs | ||
Minimum Current Transfer Ratio 50% | ||
Series H11AV | ||
- COO (Country of Origin):
- TH
The H11AV series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dial-in-line package.
Rated Impulse Voltage (Transient Overvoltage): VIOTM=6 kVpeak
Insulation Test Voltage (Partial Discharge Test): VPD=1.4 kVpeak
Rated Insulation Voltage (RMS includes d.c.): VIOWM=600 VRMS (848 Vpeak)
Rated Recurring Peak Voltage (repetitive): VIORM=600 VRMS
Climatic Classification: 55/100/21
Comparative Tracking Index: CTI 275
Pollution Degree: 2
Insulation Test Voltage (Partial Discharge Test): VPD=1.4 kVpeak
Rated Insulation Voltage (RMS includes d.c.): VIOWM=600 VRMS (848 Vpeak)
Rated Recurring Peak Voltage (repetitive): VIORM=600 VRMS
Climatic Classification: 55/100/21
Comparative Tracking Index: CTI 275
Pollution Degree: 2
