Isocom, H11AV2SM DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
171-8124
Mfr. Part No.:
H11AV2SM
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Typical Fall Time

2µs

Minimum Current Transfer Ratio

50%

Series

H11AV

COO (Country of Origin):
TH
The H11AV series of optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.

High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (70V min)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances