Isocom, H11AV2G DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-8123
- Mfr. Part No.:
- H11AV2G
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-8123
- Mfr. Part No.:
- H11AV2G
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Typical Fall Time | 2µs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | H11AV | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Typical Fall Time 2µs | ||
Minimum Current Transfer Ratio 50% | ||
Series H11AV | ||
- COO (Country of Origin):
- TH
The H11AV series of optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (70V min)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High BVCEO (70V min)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
