Isocom, H11AV1X DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-8119
Mfr. Part No.:
H11AV1X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

100%

Typical Fall Time

2µs

Series

H11AV

COO (Country of Origin):
TH
The H11AV series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dial-in-line package.

Rated Impulse Voltage (Transient Overvoltage): VIOTM=6 kVpeak
Insulation Test Voltage (Partial Discharge Test): VPD=1.4 kVpeak
Rated Insulation Voltage (RMS includes d.c.): VIOWM=600 VRMS (848 Vpeak)
Rated Recurring Peak Voltage (repetitive): VIORM=600 VRMS
Climatic Classification: 55/100/21
Comparative Tracking Index: CTI 275
Pollution Degree: 2