Isocom, H11AV1 DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8115
Mfr. Part No.:
H11AV1
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

100%

Typical Fall Time

2µs

Series

H11AV

COO (Country of Origin):
TH
The H11AV1 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon phototransistor mounted in a standard 6-pin plastic dual-in-line package, with an internal separation of 2mm minimum between emitter and detector.

4000V Isolation
2mm (min) Internal Separation
8mm (min) Creeping Distance between Emitter & Detector Leads