Isocom, H11AA3G AC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-8100
- Mfr. Part No.:
- H11AA3G
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-8100
- Mfr. Part No.:
- H11AA3G
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | ±50 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | H11AA | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current ±50 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 50% | ||
Series H11AA | ||
- COO (Country of Origin):
- TH
The H11AA series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
