Isocom, H11AA1XSM AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-7283
- Mfr. Part No.:
- H11AA1XSM
- Brand:
- Isocom
Bulk discount available
Subtotal (1 tube of 65 units)*
£29.965
(exc. VAT)
£35.945
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 65 | £0.461 | £29.97 |
| 130 - 260 | £0.392 | £25.48 |
| 325 + | £0.343 | £22.30 |
*price indicative
- RS Stock No.:
- 171-7283
- Mfr. Part No.:
- H11AA1XSM
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 20% | |
| Series | H11AA | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 20% | ||
Series H11AA | ||
- COO (Country of Origin):
- TH
The H11AA1 is an optically coupled isolator consisting of a Gallium Arsenide infrared emitting diode and a silicon phototransistor mounted in a standard 6-pin dual-in line package, with surface mount, butt cut and gull wing options available.
Improved performance, guaranteed over -55°C to +100°C temperature range
5000V electrical isolation
Low cost dual-in-line package
5000V electrical isolation
Low cost dual-in-line package
