Isocom, H11A3XSMT&R DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Bulk discount available

Subtotal (1 reel of 1000 units)*

£224.00

(exc. VAT)

£269.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000£0.224£224.00
2000 - 4000£0.21£210.00
5000 +£0.196£196.00

*price indicative

RS Stock No.:
171-7258
Mfr. Part No.:
H11A3XSMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

80 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Typical Fall Time

2µs

Minimum Current Transfer Ratio

20%

Series

H11A

COO (Country of Origin):
TH
The H11A3 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

2500 Volt Isolation
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package