Isocom, CNY17F-1SM DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-7201
- Mfr. Part No.:
- CNY17F-1SM
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7201
- Mfr. Part No.:
- CNY17F-1SM
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Maximum Current Transfer Ratio | 80% | |
| Typical Fall Time | 11µs | |
| Minimum Current Transfer Ratio | 40% | |
| Series | CNY17F-1 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Maximum Current Transfer Ratio 80% | ||
Typical Fall Time 11µs | ||
Minimum Current Transfer Ratio 40% | ||
Series CNY17F-1 | ||
- COO (Country of Origin):
- TH
The CNY17F-1 series of optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor in a standard 6 pin dual in line plastic package with the base pin unconnected.
High BVCEO (70V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
Base pin unconnected for improved noise immunity in high EMI environment
DC motor controllers
Industrial systems controllers
Signal transmission between systems of
different potentials and impedances
High Isolation Voltage (5.3kVRMS,7.5kVPK)
Base pin unconnected for improved noise immunity in high EMI environment
DC motor controllers
Industrial systems controllers
Signal transmission between systems of
different potentials and impedances
