Isocom, CNY17-2G DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-7167
Mfr. Part No.:
CNY17-2G
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

CNY17-2

COO (Country of Origin):
TH
The CNY17 Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

4400 Volt Isolation
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package