Isocom, CNY17-2 DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-7166
- Mfr. Part No.:
- CNY17-2
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-7166
- Mfr. Part No.:
- CNY17-2
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Isocom | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.65V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | DIP | |
Input Current Type | DC | |
Typical Rise Time | 3µs | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 5.3 kVrms | |
Maximum Current Transfer Ratio | 125% | |
Typical Fall Time | 14µs | |
Minimum Current Transfer Ratio | 63% | |
Series | CNY17-2 | |
Select all | ||
---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 14µs | ||
Minimum Current Transfer Ratio 63% | ||
Series CNY17-2 | ||
- COO (Country of Origin):
- TH
The CNY17 Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
4400 Volt Isolation
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package