Isocom, CNY17-1SMT&R DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-7162
Mfr. Part No.:
CNY17-1SMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

80%

Typical Fall Time

11µs

Minimum Current Transfer Ratio

40%

Series

CNY17-1

COO (Country of Origin):
TH
The CNY17 Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

4400 Volt Isolation
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package