Isocom, 4N38XG DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-7147
Mfr. Part No.:
4N38XG
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

80 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Minimum Current Transfer Ratio

20%

Typical Fall Time

2µs

Series

4N38

COO (Country of Origin):
TH
The 4N38, 4N38A are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

1500 V or 2500 V Isolation
High Collector-Emitter Breakdown Voltage
Low Cost Dual-In-Line Package