Isocom, 4N38G DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-7144
- Mfr. Part No.:
- 4N38G
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-7144
- Mfr. Part No.:
- 4N38G
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Isocom | |
Mounting Type | Through Hole | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | DIP | |
Input Current Type | DC | |
Typical Rise Time | 2µs | |
Maximum Input Current | 80 mA | |
Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
Typical Fall Time | 2µs | |
Minimum Current Transfer Ratio | 20% | |
Series | 4N38 | |
Select all | ||
---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 80 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Typical Fall Time 2µs | ||
Minimum Current Transfer Ratio 20% | ||
Series 4N38 | ||
- COO (Country of Origin):
- TH
The 4N38, 4N38A are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
1500 V or 2500 V Isolation
High Collector-Emitter Breakdown Voltage
Low Cost Dual-In-Line Package
High Collector-Emitter Breakdown Voltage
Low Cost Dual-In-Line Package