Isocom, 4N28XG DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-7102
Mfr. Part No.:
4N28XG
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

80 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Minimum Current Transfer Ratio

10%

Typical Fall Time

2µs

Series

4N28

COO (Country of Origin):
TH
The 4N28 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon phototransistor mounted in a standard 6 pin dual-in-line package.

500V Isolation
High DC Current transfer ratio
Low cost dual-in-line package