Isocom, MOC3042X V2 AC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-2980
- Mfr. Part No.:
- MOC3042X V2
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-2980
- Mfr. Part No.:
- MOC3042X V2
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Series | MOC304 | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Series MOC304 | ||
- COO (Country of Origin):
- TH
Optocoupler, Triac Output, Isocom Components
The MOC304X series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested. Specifications are guaranteed to a cumulative 0.65% AQL
Photo-Triac Output
7500 V Isolation
400 or 600 Vpeak Blocking Voltage
Low Cost Dual-in-Line Package
Zero Voltage Crossing
7500 V Isolation
400 or 600 Vpeak Blocking Voltage
Low Cost Dual-in-Line Package
Zero Voltage Crossing
Optocouplers, Isocom Components
