Isocom, MOC3041X V2 Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
171-2979
Mfr. Part No.:
MOC3041X V2
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Maximum Input Current

50 (Forward) mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Series

MOC304

COO (Country of Origin):
TH

Optocoupler, Triac Output, Isocom Components


Optocouplers, Isocom Components


Approvals

VDE 0884; UL 1577