Isocom, ISP845X V2 Photodarlington Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 171-2970
- Mfr. Part No.:
- ISP845X V2
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-2970
- Mfr. Part No.:
- ISP845X V2
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 60µs | |
| Maximum Input Current | 50 (Forward) mA | |
| Isolation Voltage | 3.75 kVrms, 5300 V Pk | |
| Maximum Current Transfer Ratio | 7500% | |
| Minimum Current Transfer Ratio | 600% | |
| Typical Fall Time | 53µs | |
| Series | ISP845 | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 60µs | ||
Maximum Input Current 50 (Forward) mA | ||
Isolation Voltage 3.75 kVrms, 5300 V Pk | ||
Maximum Current Transfer Ratio 7500% | ||
Minimum Current Transfer Ratio 600% | ||
Typical Fall Time 53µs | ||
Series ISP845 | ||
- COO (Country of Origin):
- TH
Optocoupler, Darlington Transistor Output, Isocom Components
Approvals
VDE 0884; UL 1577
Optocouplers, Isocom Components
