Isocom, ISP824X V2 Phototransistor Output Dual Optocoupler, Through Hole, 4-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-2966
Mfr. Part No.:
ISP824X V2
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

4

Package Type

DIP

Typical Rise Time

4µs

Maximum Input Current

50 (Forward) mA

Isolation Voltage

3.75 kVrms, 5300 V Pk

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

20%

Typical Fall Time

3µs

Series

ISP824

COO (Country of Origin):
TH

Optocoupler, Phototransistor Output, Isocom Components


The ISP814, ISP824, ISP844 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.

ATURES
High Isolation Voltage (5.3kVRMS ,7.5kVPK
AC or polarity insensitive input
All electrical parameters 100%
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances


Optocouplers, Isocom Components