Sharp, S2S4BY0F Triac Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2389
Mfr. Part No.:
S2S4BY0F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Triac

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Approvals

UL E64380