Lite-On, 6N138-L DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 168-9696
- Mfr. Part No.:
- 6N138-L
- Brand:
- Lite-On
Stock information currently inaccessible
- RS Stock No.:
- 168-9696
- Mfr. Part No.:
- 6N138-L
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 2600% | |
| Minimum Current Transfer Ratio | 2000 % | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 2600% | ||
Minimum Current Transfer Ratio 2000 % | ||
