Isocom, ISP814X-1 AC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 168-8555
- Mfr. Part No.:
- ISP814X-1
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-8555
- Mfr. Part No.:
- ISP814X-1
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Minimum Current Transfer Ratio | 80 % | |
| Typical Fall Time | 3µs | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms | ||
Minimum Current Transfer Ratio 80 % | ||
Typical Fall Time 3µs | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Approvals
VDE 0884; UL 1577
Optocouplers, Isocom Components
