Isocom, IS4N46 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 168-8536
- Mfr. Part No.:
- IS4N46
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-8536
- Mfr. Part No.:
- IS4N46
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Isocom | |
Mounting Type | Through Hole | |
Output Device | Darlington | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | PDIP | |
Input Current Type | DC | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 5.3 kVrms | |
Minimum Current Transfer Ratio | 200 % | |
Select all | ||
---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Minimum Current Transfer Ratio 200 % | ||
- COO (Country of Origin):
- TH
Optocoupler, Darlington Transistor Output, Isocom Components
Optocouplers, Isocom Components