Toshiba, TLP104 AC Input IPM Driver Output Optocoupler, Surface Mount, 5-Pin SOIC
- RS Stock No.:
- 168-7804
- Mfr. Part No.:
- TLP104
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7804
- Mfr. Part No.:
- TLP104
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | IPM Driver | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Maximum Input Current | 15 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device IPM Driver | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Maximum Input Current 15 mA | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
- COO (Country of Origin):
- JP
