Toshiba, TLP2631(F) DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 168-7423
- Mfr. Part No.:
- TLP2631(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7423
- Mfr. Part No.:
- TLP2631(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 30ns | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 2.5 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 30ns | ||
- COO (Country of Origin):
- JP
