onsemi, MID400 Optocoupler
- RS Stock No.:
- 166-2560
- Mfr. Part No.:
- MID400
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2560
- Mfr. Part No.:
- MID400
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Voltage | 1.5V | |
| Maximum Input Current | 3 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Voltage 1.5V | ||
Maximum Input Current 3 mA | ||
Isolation Voltage 2.5 kVrms | ||
