Isocom, IS7000 AC Input Optocoupler, Through Hole, 4-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1248
Mfr. Part No.:
IS7000
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

100µs

Maximum Input Current

50 mA

Isolation Voltage

5000 (Minimum) Vrms

Maximum Current Transfer Ratio

4000%

Minimum Current Transfer Ratio

1000%

Typical Fall Time

20µs

Series

IS7000

COO (Country of Origin):
TH
The IS7000 is an optically coupled isolator consisting of an infrared light emitting diode and a high voltage NPN silicon photo darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a standard 4 pin dual in line plastic package.

AC Isolation Voltage 5000VRMS
High Current Transfer Ratio 1000% minimum
Wide Operating Temperature Range –30°C to +100°C
APPLICATIONS:
Modems
Fax and Copying Machines
Numerical Control Machines
Signal Transmission between Systems of Different Potentials and Impedance