Isocom, ICPL2530 AC Input Dual Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 161-1198
- Mfr. Part No.:
- ICPL2530
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1198
- Mfr. Part No.:
- ICPL2530
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | AC | |
| Maximum Input Current | 1 (Peak Current) A | |
| Isolation Voltage | 5000 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 7% | |
| Series | ICPL2530 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type AC | ||
Maximum Input Current 1 (Peak Current) A | ||
Isolation Voltage 5000 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 7% | ||
Series ICPL2530 | ||
- COO (Country of Origin):
- CN
The ICPL2530 and ICPL2531 dual channel devices each consists of an infrared emitting diode optically coupled to a high speed photo detector transistor. A separate connection for the photo diode bias and output transistor collector increases the speed by several orders of magnitude over conventional photo transistor couplers by reducing the base-collector capacitance.
High Speed 1Mbit/s
High AC Isolation Voltage 5000VRMS
Guaranteed Performance from 0°C to 70°C
Wide Operating Temperature Range -40°C to 100 °C
APPLICATIONS:
Line Receivers
Telecommunication Equipment
Power Transistor Isolation in Motor Drives
Replacement of Low Speed Phototransister Optocouplers
High Speed Logic Ground Isolation
High AC Isolation Voltage 5000VRMS
Guaranteed Performance from 0°C to 70°C
Wide Operating Temperature Range -40°C to 100 °C
APPLICATIONS:
Line Receivers
Telecommunication Equipment
Power Transistor Isolation in Motor Drives
Replacement of Low Speed Phototransister Optocouplers
High Speed Logic Ground Isolation
