- RS Stock No.:
- 161-1189
- Mfr. Part No.:
- MOC3021
- Brand:
- Isocom
180 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 20)
£0.516
(exc. VAT)
£0.619
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | £0.516 | £10.32 |
100 - 180 | £0.505 | £10.10 |
200 - 480 | £0.495 | £9.90 |
500 - 980 | £0.486 | £9.72 |
1000 + | £0.476 | £9.52 |
*price indicative |
- RS Stock No.:
- 161-1189
- Mfr. Part No.:
- MOC3021
- Brand:
- Isocom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package.
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Triac |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Series | MOC302 |