Isocom, SFH615A-2XSMT&R AC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
161-1183
Mfr. Part No.:
SFH615A-2XSMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

AC

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

SFH615A

COO (Country of Origin):
TH
The SFH615A-2 is a single channel device in a dual-in-line package suitable for mounting in printed circuit board assemblies. The device incorporates a high radiance LED and photo transistor detector.

Current transfer ratio (CTR: min 63%)
High Electrical Isolation (2,800VRMS)
Compact dual-in-line package