Isocom, MOC3012 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-1165
Mfr. Part No.:
MOC3012
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Series

MOC301

COO (Country of Origin):
TH
The PT3009 series are constructed from a Gallium Arsenide Infrared Emitting Diode and Silicon Triac Bi directional (double Thyristor) Detector, housed in a plastic package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

Rated Impulse Voltage (Transient Overvoltage).
Insulation Test Voltage (Partial Discharge Test Voltage) VPD=1.6 kV.
Creeping Current Resistance
Rated Insulation Voltage (RMS includes DC) VIOWM=250 VRMS
Rated Recurring Peak Voltage (Repetitive) VIORM=250 VRMS
Comparative Tracking Index CTI=275