Isocom, 6N139SMT&R DC Input Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 161-1163
- Mfr. Part No.:
- 6N139SMT&R
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1163
- Mfr. Part No.:
- 6N139SMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Maximum Input Current | 1 (Peak Current) A | |
| Isolation Voltage | 5000 (Minimum) Vrms | |
| Logic Output | Yes | |
| Minimum Current Transfer Ratio | 500% | |
| Series | 6N139 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type DC | ||
Maximum Input Current 1 (Peak Current) A | ||
Isolation Voltage 5000 (Minimum) Vrms | ||
Logic Output Yes | ||
Minimum Current Transfer Ratio 500% | ||
Series 6N139 | ||
- COO (Country of Origin):
- CN
The 6N139 is an optically coupled isolator. It consists of an infrared emitting diode and an integrated high gain photon detector to provide 3000Vdc electrical insulation, 500V/μS common mode transient immunity and extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO Terminals may be tied together to achieve conventional photodarlington operation. A base access Terminal allows a gain bandwidth adjustment to be made.
High CTR - 800% Typical
3000V Isolation
High Output Current - 60mA
Low Input Current Requirement - 0.5mA
