Isocom, IS181C DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 161-1145
- Mfr. Part No.:
- IS181C
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-1145
- Mfr. Part No.:
- IS181C
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Isocom | |
Mounting Type | Surface Mount | |
Output Device | NPN Phototransistor | |
Maximum Forward Voltage | 1.4V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Package Type | Mini-Flat | |
Input Current Type | DC | |
Typical Rise Time | 4µs | |
Maximum Input Current | 50 mA | |
Isolation Voltage | 3750 (Minimum) Vrms | |
Maximum Current Transfer Ratio | 400% | |
Minimum Current Transfer Ratio | 200% | |
Typical Fall Time | 3µs | |
Series | IS181 | |
Select all | ||
---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 3µs | ||
Series IS181 | ||
- COO (Country of Origin):
- CN
The IS181 series of optocoupler consists of an infrared light emitting diode optically coupled to an NPN silicon photo transistor in a space efficient Mini Flat Package.
Low Profile Package
AC Isolation Voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to +110°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedance
AC Isolation Voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to +110°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedance