Isocom, IS181B DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1052
Mfr. Part No.:
IS181B
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

3750 (Minimum) Vrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

130%

Series

IS181

COO (Country of Origin):
CN
The IS181 series of optocoupler consists of an infrared light emitting diode optically coupled to an NPN silicon photo transistor in a space efficient Mini Flat Package.

Low Profile Package
AC Isolation Voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to +110°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedance