- RS Stock No.:
- 161-1015
- Mfr. Part No.:
- MOC3021
- Brand:
- Isocom
455 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 65)
£0.368
(exc. VAT)
£0.442
(inc. VAT)
Units | Per unit | Per Tube* |
65 - 65 | £0.368 | £23.92 |
130 - 260 | £0.359 | £23.335 |
325 + | £0.35 | £22.75 |
*price indicative |
- RS Stock No.:
- 161-1015
- Mfr. Part No.:
- MOC3021
- Brand:
- Isocom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package.
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Triac |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Series | MOC302 |