Isocom, IS280 AC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-1000
Mfr. Part No.:
IS280
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

AC

Typical Rise Time

6µs

Maximum Input Current

±50 mA

Isolation Voltage

3750 (Minimum) Vrms

Maximum Current Transfer Ratio

300%

Typical Fall Time

6µs

Minimum Current Transfer Ratio

20%

Series

IS280

COO (Country of Origin):
CN
The IS280 is an optically coupled isolator consists of two infrared emitting diodes in reverse parallel connection and optically coupled to an NPN silicon photo transistor. This device belongs to Isocom Compact Range of Optocouplers.

Half Pitch 1.27mm
High AC Isolation voltage 3750VRMS
Wide Operating Temperature Range -55°C to 100°C
APPLICATIONS:
Ring Detection on Telephone Lines
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances