Isocom, ICPL3120SMT&R DC Input IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-0999
Mfr. Part No.:
ICPL3120SMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

SMD

Input Current Type

DC

Typical Rise Time

35ns

Maximum Input Current

1 (Peak Current) A

Isolation Voltage

5000 (Minimum) Vrms

Logic Output

Yes

Typical Fall Time

35ns

Series

ICPL3120

COO (Country of Origin):
CN
The ICPL3120 consists of an Infrared Light Emitting Diode optically coupled to an Integrated Circuit with a Power Driving Output. ICPL3120 is ideally suitable to drive the Power IGBT and MOSFET in Inverters of Motor Controls and in Power Supplies. The 2.5A peak output current is capable to direct drive IGBT/MOSFET up to ratings of 1200V/100A. For IGBTs with higher ratings, ICPL3120 can be used to drive a discrete power stage which drives the IGBT gate.

±2.5A Maximum Peak Output Current
35kV/μs Minimum Common Mode Rejection at VCM 1500V
Maximum Propagation Delay 500ns
Maximum Propagation Delay Difference 100n
Wide Operating Voltage Range VCC 15 to 30 V
Maximum Supply Current ICC 3.5mA
Under Voltage Lock Out (UVLO) Protection with Hysteresis
Guaranteed Performance over Temperature Range - 40°C to +105°C
MSL 1
APPLICATIONS:
IGBT/MOSFET Gate Drive
UPS
Inverters
AC Brushless and DC Motor Drives