onsemi, FODM8801AV Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 145-4691
- Mfr. Part No.:
- FODM8801AV
- Brand:
- ON Semiconductor
Subtotal (1 tube of 150 units)*
£78.60
(exc. VAT)
£94.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 150 + | £0.524 | £78.60 |
*price indicative
- RS Stock No.:
- 145-4691
- Mfr. Part No.:
- FODM8801AV
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Typical Rise Time | 5µs | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 230% | |
| Typical Fall Time | 5.5µs | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Typical Rise Time 5µs | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 230% | ||
Typical Fall Time 5.5µs | ||
- COO (Country of Origin):
- TH
