Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-8092
- Mfr. Part No.:
- LIA135S
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Forward Voltage | 1.4V | |
| Maximum Input Current | 20 (Input DC Current) mA | |
| Isolation Voltage | 3750 Vrms | |
| Special Features | Simplified Frequency Compensation | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Forward Voltage 1.4V | ||
Maximum Input Current 20 (Input DC Current) mA | ||
Isolation Voltage 3750 Vrms | ||
Special Features Simplified Frequency Compensation | ||
- COO (Country of Origin):
- PH
