Lite-On, LTV-3150S DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
127-8461
Mfr. Part No.:
LTV-3150S
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

42 (Output) ns, 500 (Input) ns

Maximum Input Current

25 mA

Isolation Voltage

5000 (Minimum) Vrms

Logic Output

Yes

Typical Fall Time

50 (Output) ns, 500 (Input) ns

Series

LTV-3150

Special Features

1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System

Priced to Clear

Yes

Gate Drive Optocouplers, Lite-On


Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.

Minimum peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS


Optocouplers, Lite-On