Roline, 12.03.8507 Optocoupler, Panel Mount, 25-Pin
- RS Stock No.:
- 116-2143
- Mfr. Part No.:
- 12.03.8507
- Brand:
- Roline
Subtotal (1 unit)*
£85.21
(exc. VAT)
£102.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £85.21 |
*price indicative
- RS Stock No.:
- 116-2143
- Mfr. Part No.:
- 12.03.8507
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Mounting Type | Panel Mount | |
| Maximum Forward Voltage | 15V | |
| Number of Channels | 1 | |
| Number of Pins | 25 | |
| Isolation Voltage | 2500 Vrms | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Mounting Type Panel Mount | ||
Maximum Forward Voltage 15V | ||
Number of Channels 1 | ||
Number of Pins 25 | ||
Isolation Voltage 2500 Vrms | ||
Logic Output Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
