Isocom, ISQ201 DC Input Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 817-167
- Mfr. Part No.:
- ISQ201
- Brand:
- Isocom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-167
- Mfr. Part No.:
- ISQ201
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Minimum Current Transfer Ratio | 10 % | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms | ||
Minimum Current Transfer Ratio 10 % | ||
- COO (Country of Origin):
- TH
Approvals
UL E9121
