Broadcom, HCNW4562-000E DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin PDIP-W
- RS Stock No.:
- 450-806
- Mfr. Part No.:
- HCNW4562-000E
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 450-806
- Mfr. Part No.:
- HCNW4562-000E
- Brand:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Mounting Type | Through Hole | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.8V | |
Number of Channels | 1 | |
Number of Pins | 8 | |
Package Type | PDIP-W | |
Input Current Type | DC | |
Maximum Input Current | 25 mA | |
Isolation Voltage | 5 kVrms | |
Maximum Current Transfer Ratio | 52% | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP-W | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 52% | ||