Toshiba, TLP126 AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin MFSOP6
- RS Stock No.:
- 429-423
- Mfr. Part No.:
- TLP126
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.84
(exc. VAT)
£1.01
(inc. VAT)
- RS Stock No.:
- 429-423
- Mfr. Part No.:
- TLP126
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFSOP6 | |
| Input Current Type | AC | |
| Typical Rise Time | 8µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 V ac | |
| Maximum Current Transfer Ratio | 1200% | |
| Typical Fall Time | 8µs | |
| Minimum Current Transfer Ratio | 100 % | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFSOP6 | ||
Input Current Type AC | ||
Typical Rise Time 8µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 V ac | ||
Maximum Current Transfer Ratio 1200% | ||
Typical Fall Time 8µs | ||
Minimum Current Transfer Ratio 100 % | ||
Non Compliant
Approvals
UL E67349
