Toshiba, TLP705(TP,F) DC Input Photologic Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 415-310
- Mfr. Part No.:
- TLP705(TP,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 415-310
- Mfr. Part No.:
- TLP705(TP,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Photologic | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | DC | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Photologic | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type DC | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
