Sharp, PC3SF21YTZBF Phototriac Output Optocoupler, Through Hole, 5-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
315-624
Mfr. Part No.:
PC3SF21YTZBF
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

5

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms