Sharp, PC725V0NSZXF DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 315-078
- Mfr. Part No.:
- PC725V0NSZXF
- Brand:
- Sharp
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 315-078
- Mfr. Part No.:
- PC725V0NSZXF
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Minimum Current Transfer Ratio | 1000 % | |
| Typical Fall Time | 20µs | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Sharp | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 100µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Minimum Current Transfer Ratio 1000 % | ||
Typical Fall Time 20µs | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
Photocoupler, Darlington Transistor Output, Sharp
Approvals
UL E64380
Optocouplers, Sharp
