Isocom, ISD74X DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
308-613
Mfr. Part No.:
ISD74X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.6µs

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Typical Fall Time

2.2µs

Minimum Current Transfer Ratio

12.5 %

Optocoupler, Transistor Output, Isocom Components


Optocouplers, Isocom Components